Filter Your Search
1 - 3 of 3 results
![]() |
TC7660SCOA713
Microchip Technology Inc
|
$0.7458 | Yes | Yes | Active | 5 V | 12 V | 3 V | -1.5 V | -12 V | 20 mA | 300 µA | YES | INVERTER | 45 kHz | SWITCHED CAPACITOR CONVERTER | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
![]() |
TC7660SCOA713G
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 12 V | 1.5 V | YES | DOUBLER INVERTER | 45 kHz | SWITCHED CAPACITOR REGULATOR | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
TC7660SCOA713
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | 12 V | 1.5 V | YES | DOUBLER INVERTER | SWITCHED CAPACITOR REGULATOR | 1 | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOIC-8 | unknown |