Filter Your Search
1 - 2 of 2 results
|
PTCAN1057ADRQ1
Texas Instruments
|
Check for Price | No | Active | 5 V | 1 | 1 | 8 Gbps | CAN FD TRANSCEIVER | 1 | AUTOMOTIVE | R-PDSO-G8 | 150 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.71 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | |||||||||
|
TCAN1057ADRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 1 | 1 | 8 Gbps | CAN FD TRANSCEIVER | 1 | 130 mA | R-PDSO-G8 | e4 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | Texas Instruments |