Filter Your Search
1 - 10 of 59 results
|
TD230C-6002SX
TE Connectivity
|
$163.5821 | No | Active | DPDT | ON-DELAY RELAY | DC | 28 V | -55 °C | 125 °C | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 25.79 X 25.79 X 25.4 | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ||||||||||||||||||||||
|
TD230C-2002TZ
TE Connectivity
|
$269.3958 | No | Active | DPDT | ON-DELAY RELAY | DC | 28 V | -55 °C | 125 °C | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 25.79 X 25.79 X 25.4 | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||
|
TD230C-1001SX
TE Connectivity
|
$270.1117 | No | Active | 3.08 W | 254.55 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | DC | 1 s | 100 ms | 110 mA | 28 V | 10A@115VAC | 10A@28VDC | -55 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 25.4 mm | 25.79 mm | 25.79 mm | 25.79 X 25.79 X 25.4 | TE CONNECTIVITY LTD | unknown | EAR99 | TE Connectivity | 8536.41.00.20 | |||
|
TD230-1001S
TE Connectivity
|
$286.3183 | No | Active | 3.08 W | 254.55 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | DC | 1 s | 100 ms | 110 mA | 28 V | 10A@115VAC | 10A@28VDC | -55 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 25.79 mm | 25.4 mm | 25.79 mm | 25.79 X 25.79 X 25.4 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||
|
TD230-5002S
TE Connectivity
|
$336.0000 | No | Active | DPDT | ON-DELAY RELAY | DC | 28 V | -55 °C | 125 °C | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 25.79 X 25.79 X 25.4 | TE CONNECTIVITY LTD | unknown | EAR99 | TE Connectivity | ||||||||||||||||||||||
|
TD230-6002P
TE Connectivity
|
$336.0000 | No | Active | DPDT | OFF-DELAY RELAY | DC | 28 V | -55 °C | 125 °C | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 25.79 X 25.79 X 25.4 | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||
|
TD230-1001P
TE Connectivity
|
$336.0000 | Yes | Active | 3.08 W | 254.55 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | DC | PANEL MOUNTABLE | 1 s | 100 ms | 110 mA | 28 V | 10A@115VAC | 10A@28VDC | -55 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 25.79 mm | 25.4 mm | 25.79 mm | 25.79 X 25.79 X 25.4 | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||
|
TD230-3001P
TE Connectivity
|
$336.0000 | Yes | Active | DPDT | ON-DELAY RELAY | DC | 28 V | -55 °C | 125 °C | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 25.79 X 25.79 X 25.4 | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||
|
TD230-6002S
TE Connectivity
|
$336.0000 | No | Active | DPDT | OFF-DELAY RELAY | DC | 28 V | -55 °C | 125 °C | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 25.79 X 25.79 X 25.4 | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||
|
TD230-1002P
TE Connectivity
|
$336.0000 | No | Active | DPDT | ON-DELAY RELAY | DC | 28 V | -55 °C | 125 °C | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 25.79 X 25.79 X 25.4 | TE CONNECTIVITY LTD | unknown | TE Connectivity |