Parametric results for: TDA3664/N1,135 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tda3664n1135
Select parts from the table below to compare.
Compare
Compare
TDA3664/N1,135
NXP Semiconductors
$0.8128 Yes Yes Obsolete 45 V 3 V 5 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 1 5.25 V 4.75 V 5 % R-PDSO-G4 e3 Not Qualified 150 °C -40 °C 260 30 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm NXP SEMICONDUCTORS TO-261 3.50 MM, PLASTIC, TO-261, SOT-223-1, SOP-4 4 compliant 8542.33.00.01 Fixed,Positive,Single Output,Ldo NXP