Filter Your Search
1 - 10 of 35 results
|
TDA8714T/4
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 3.45 V | 1 | 0.3 % | 8 | YES | A/D CONVERTER | 1 | BINARY | BICMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | |||||||||||
|
TDA8714TD/4
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 1 | 0.1953 % | 8 | 75 MHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY CODED DECIMAL | 33 mA | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 24 | |||||||||
|
TDA8714M/4
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 3.45 V | 1 | 0.3 % | 8 | YES | A/D CONVERTER | 1 | BINARY | BICMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP24,.3 | unknown | 8542.39.00.01 | |||||||||||
|
TDA8714/7
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 3.45 V | 1 | 0.3 % | 8 | NO | A/D CONVERTER | 1 | BINARY | BICMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||
|
TDA8714M/7
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 3.45 V | 1 | 0.3 % | 8 | YES | A/D CONVERTER | 1 | BINARY | BICMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP24,.3 | unknown | 8542.39.00.01 | |||||||||||
|
TDA8714M/6-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 2.15 V | 1 | 0.1953 % | 8 | 60 MHz | YES | ADC, PROPRIETARY METHOD | 1.45 V | 1 | BINARY | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | SSOP | 24 | ||||||||
|
TDA8714/4
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.293 % | 8 | 75 MHz | NO | ADC SUBSYSTEM | 1 | BINARY | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.1 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 24 | |||||||||
|
TDA8714T/7D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.1953 % | 8 | 80 MHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY CODED DECIMAL | 33 mA | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||||
|
TDA8714M/4
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 2.15 V | 1 | 0.1953 % | 8 | 40 MHz | YES | ADC, RESISTANCE LADDER | 1.45 V | 1 | BINARY | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | SSOP | 24 | ||||||
|
TDA8714M/7DB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 1 | 0.1953 % | 8 | 80 MHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SSOP | 24 |