Filter Your Search
1 - 2 of 2 results
|
TDA9330H
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | QFP | CONSUMER CIRCUIT | BIPOLAR | 1 | 58 mA | 8.8 V | 7.2 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP44,.5SQ,32 | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.1 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 X 1.75 MM, PLASTIC, QFP-44 | 44 | unknown | 8542.39.00.01 | |||||
|
TDA9330H
Philips Semiconductors
|
Check for Price | Yes | Transferred | QFP | COLOR SIGNAL DECODER | BIPOLAR | 58 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QFP44,.5SQ,32 | SQUARE | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | EAR99 |