Filter Your Search
1 - 2 of 2 results
![]() |
TDA9874AH/V2
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 0.3 % | AM/FM | 500 mV | 500 mV | 5.5 V | AUDIO DEMODULATOR | 1 | 70 dB | 10 mA | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 70 °C | -20 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | TIN | GULL WING | 1 mm | QUAD | 14 mm | 14 mm | 2.6 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 8542.39.00.01 | ||||
![]() |
TDA9874AH/V2,557
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 0.3 % | AM/FM | 500 mV | 500 mV | 5.5 V | AUDIO DEMODULATOR | 1 | 70 dB | 10 mA | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | -20 °C | 250 | 40 | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 1 mm | QUAD | 14 mm | 14 mm | 2.6 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 8542.39.00.01 |