Filter Your Search
1 - 10 of 10 results
|
TE1100
Vishay Sprague
|
$1.6481 | No | No | Active | 50 µF | 6 V | 75 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | e0 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 6.3 mm | 17.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
TE1100L
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | LITE-ON SEMICONDUCTOR CORP | , | compliant | EAR99 | THYRISTOR SURGE PROTECTOR | ||||||||||||||||||||||||||||||||||
|
TE1100-F1-1.5-100.000
Raltron Electronics Corporation
|
Check for Price | Yes | No | Obsolete | THROUGH HOLE MOUNT | e0 | 70 °C | -30 °C | 6 | NO | Tin/Lead (Sn/Pb) | RALTRON ELECTRONICS CORP | compliant | Clock | 100 MHz | 1 MHz | 100 MHz | PLASTIC/EPOXY | DIP6,.6,300 | Not Qualified | 30 mA | 5 V | |||||||||||||||||||
|
TE1100-LZ-1-1.000
Raltron Electronics Corporation
|
Check for Price | Yes | No | Obsolete | THROUGH HOLE MOUNT | e0 | 70 °C | 6 | NO | Tin/Lead (Sn/Pb) | RALTRON ELECTRONICS CORP | DIP6,.6,300 | compliant | Clock | 100 MHz | 1 MHz | 1 MHz | PLASTIC/EPOXY | DIP6,.6,300 | Not Qualified | 20 mA | 5 V | |||||||||||||||||||
|
TE1100-D3-2-100.000
Raltron Electronics Corporation
|
Check for Price | Yes | No | Obsolete | THROUGH HOLE MOUNT | e0 | 85 °C | -40 °C | 6 | NO | Tin/Lead (Sn/Pb) | RALTRON ELECTRONICS CORP | compliant | Clock | 100 MHz | 1 MHz | 100 MHz | PLASTIC/EPOXY | DIP6,.6,300 | Not Qualified | 30 mA | 5 V | |||||||||||||||||||
|
TE1100-HZ-1-100.000
Raltron Electronics Corporation
|
Check for Price | Yes | No | Obsolete | THROUGH HOLE MOUNT | e0 | 70 °C | -20 °C | 6 | NO | Tin/Lead (Sn/Pb) | RALTRON ELECTRONICS CORP | DIP6,.6,300 | compliant | Clock | 100 MHz | 1 MHz | 100 MHz | PLASTIC/EPOXY | DIP6,.6,300 | Not Qualified | 30 mA | 5 V | ||||||||||||||||||
|
TE1100-D3-2-1.000
Raltron Electronics Corporation
|
Check for Price | Yes | No | Obsolete | THROUGH HOLE MOUNT | e0 | 85 °C | -40 °C | 6 | NO | Tin/Lead (Sn/Pb) | RALTRON ELECTRONICS CORP | compliant | Clock | 100 MHz | 1 MHz | 1 MHz | PLASTIC/EPOXY | DIP6,.6,300 | Not Qualified | 20 mA | 5 V | |||||||||||||||||||
|
TE1100-F1-1.5-1.000
Raltron Electronics Corporation
|
Check for Price | Yes | No | Obsolete | THROUGH HOLE MOUNT | e0 | 70 °C | -30 °C | 6 | NO | Tin/Lead (Sn/Pb) | RALTRON ELECTRONICS CORP | DIP6,.6,300 | compliant | Clock | 100 MHz | 1 MHz | 1 MHz | PLASTIC/EPOXY | DIP6,.6,300 | Not Qualified | 20 mA | 5 V | ||||||||||||||||||
|
TE1100-LZ-1-100.000
Raltron Electronics Corporation
|
Check for Price | Yes | No | Obsolete | THROUGH HOLE MOUNT | e0 | 70 °C | 6 | NO | Tin/Lead (Sn/Pb) | RALTRON ELECTRONICS CORP | compliant | Clock | 100 MHz | 1 MHz | 100 MHz | PLASTIC/EPOXY | DIP6,.6,300 | Not Qualified | 30 mA | 5 V | ||||||||||||||||||||
|
TE1100-HZ-1-1.000
Raltron Electronics Corporation
|
Check for Price | Yes | No | Obsolete | THROUGH HOLE MOUNT | e0 | 70 °C | -20 °C | 6 | NO | Tin/Lead (Sn/Pb) | RALTRON ELECTRONICS CORP | compliant | Clock | 100 MHz | 1 MHz | 1 MHz | PLASTIC/EPOXY | DIP6,.6,300 | Not Qualified | 20 mA | 5 V |