Filter Your Search
1 - 1 of 1 results
|
TEA1507P/N1,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 15 V | 7 V | 2 A | NO | SINGLE | 205 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDIP-T8 | e4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | DIP, | 8 | SOT97-1 | unknown | 8542.31.00.01 | NXP |