Filter Your Search
1 - 1 of 1 results
|
TEA5762H
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | QFP | 0.8 % | AM/FM | 48 mV | 45 mV | 12 V | AUDIO SINGLE CHIP RECEIVER | 1 | 2.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 60 °C | -15 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.1 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44 | 44 | unknown | 8542.39.00.01 |