Filter Your Search
1 - 1 of 1 results
|
TEP60-7213UIR
Traco Power
|
Check for Price | Yes | Active | 72 V | 15 V | 160 V | 14 V | 12 V | 16.5 V | 4 A | 1 | NO | YES | 200 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.1 % | 0.1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | INDUSTRIAL | 60 W | 75 s | R-XDMA-P10 | EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 952 µm | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | TRACO ELECTRONIC AG | DMA, | unknown | EAR99 | 2020-05-15 |