Parametric results for: TFCR0603-16W-E-5100FT under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tfcr060316we5100ft
Select parts from the table below to compare.
Compare
Compare
TFCR0603-16W-E-5100FT-1K
VENKEL LTD
Check for Price Yes Active 510 Ω 1 % 63 mW 0603 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 MIL-STD-202 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel
TFCR0603-16W-E-5100FT
VENKEL LTD
Check for Price Yes Active 510 Ω 1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 MIL-STD-202 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Venkel