Filter Your Search
1 - 2 of 2 results
|
TFPT1206L3900JM
Vishay Dale
|
Check for Price | Yes | Transferred | 390 Ω | 5 % | 125 mW | PTC THERMISTOR | TFPT | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | VISHAY DALE | CHIP, 1206, LEAD FREE | compliant | EAR99 | 8533.40.80.70 | |||||||||||
|
TFPT1206L3900JM
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 390 Ω | 5 % | 125 mW | THIN FILM | PTC THERMISTOR | SURFACE MOUNT | 70 °C | YES | TEMPERATURE COMPENSATION | 50 V | e3 | AEC-Q200, CUL, UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 550 µm | 3.05 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 1206, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | SMT |