Filter Your Search
1 - 1 of 1 results
|
THA3030033EE280000-20.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 20 MHz | 0.28 % | 1.5 PPM/YEAR | 10 KOHM, 10 pF | CMOS | THA3 | TAPE AND REEL | NO | 3.3 V | 3 V | 60/40 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.5mm | PLETRONICS INC | compliant | Clock |