Filter Your Search
1 - 3 of 3 results
|
THCB1C335MTRF
Holy Stone Polytech Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 µF | 16 V | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | THC | 0.06 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | J BEND | HOLY STONE POLYTECH CO LTD | , 1411 | unknown | EAR99 | 8532.21.00.50 | ||||||||||
|
THCB1C335MTRF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.3 µF | 16 V | 160 mA | 20 % | 1411 | 3.9 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 260 nA | 0.06 | 150 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8532.21.00.50 | ||||||
|
THCB1C335MTRF
Hitachi Chemical Co America Ltd
|
Check for Price | Yes | Yes | Transferred | 3.3 µF | 16 V | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | THC | 0.06 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | J BEND | HOLY STONE POLYTECH CO LTD | , 1411 | unknown | EAR99 | 8532.21.00.50 |