Filter Your Search
1 - 2 of 2 results
|
THS3091DDAR
Texas Instruments
|
$5.5621 | Yes | Yes | Active | 2 mV | 180 MHz | 6000 V/us | 20 µA | 11 mA | 62 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CURRENT-FEEDBACK | 15 µA | YES | 10 µA | NO | NO | NO | -16.5 V | NO | NO | 16.5 V | INDUSTRIAL | YES | R-PDSO-G8 | Not Qualified | e4 | 78 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.7 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
THS3091DDARG3
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 2 mV | 180 MHz | 6000 V/us | 20 µA | 11 mA | 62 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CURRENT-FEEDBACK | 15 µA | YES | 10 µA | NO | NO | NO | -16.5 V | NO | NO | 16.5 V | INDUSTRIAL | YES | R-PDSO-G8 | Not Qualified | e4 | 78 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.7 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |