Filter Your Search
1 - 1 of 1 results
|
TIBPAL16L8-12MJB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14 ns | 16 | 8 | 10 | 6 | OT PLD | MIL-PRF-38535 | MILITARY | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 48 MHz | 64 | COMBINATORIAL | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-20 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |