Filter Your Search
1 - 10 of 17 results
|
TL031AMP
Texas Instruments
|
Check for Price | Obsolete | 5.8 mV | 4.1 V/us | 20 nA | 280 µA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 1.5 V/us | 18 V | MILITARY | 1000 | 5000 | R-PDIP-T8 | Not Qualified | 87 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
TL031ACL
Texas Instruments
|
Check for Price | No | Obsolete | 1.8 mV | 2.9 V/us | 200 pA | 280 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | 1.5 V/us | 18 V | COMMERCIAL | 1100 | 3000 | O-MBCY-W8 | Not Qualified | 94 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | , CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
TL031AIL
Texas Instruments
|
Check for Price | No | Obsolete | 2.6 mV | 2.9 V/us | 200 pA | 280 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | 1.5 V/us | 18 V | INDUSTRIAL | 1100 | 3000 | O-MBCY-W8 | Not Qualified | 94 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | , CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
TL031AIJG
Texas Instruments
|
Check for Price | No | Obsolete | 2.6 mV | 2.9 V/us | 200 pA | 280 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | 1.5 V/us | 18 V | INDUSTRIAL | 1100 | 3000 | R-GDIP-T8 | Not Qualified | 94 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
TL031AML
Texas Instruments
|
Check for Price | No | Obsolete | 800 µV | 2.9 V/us | 200 pA | 280 µA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 2 V/us | 18 V | MILITARY | 1100 | 5000 | O-PBCY-T8 | Not Qualified | 94 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
TL031ACDR
Texas Instruments
|
Check for Price | Obsolete | 3.8 mV | 2.2 V/us | 400 pA | 250 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | -18 V | NO | NO | 18 V | COMMERCIAL | 1000 | 4000 | NO | R-PDSO-G8 | Not Qualified | 87 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
TL031AID
Texas Instruments
|
Check for Price | No | No | Obsolete | 4.6 mV | 2.3 V/us | 900 pA | 250 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 1000 | 4000 | NO | R-PDSO-G8 | Not Qualified | 87 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
TL031AMFK
Texas Instruments
|
Check for Price | Obsolete | 5.8 mV | 4.1 V/us | 20 nA | 280 µA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -18 V | 1.5 V/us | 18 V | MILITARY | 1000 | 5000 | S-CQCC-N20 | Not Qualified | 87 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
TL031ACD
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.8 mV | 2.2 V/us | 400 pA | 250 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | -18 V | NO | NO | 18 V | COMMERCIAL | 1000 | 4000 | NO | R-PDSO-G8 | Not Qualified | 87 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
TL031AIDR
Texas Instruments
|
Check for Price | Obsolete | 4.6 mV | 2.3 V/us | 900 pA | 250 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 1000 | 4000 | NO | R-PDSO-G8 | Not Qualified | 87 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 |