Filter Your Search
1 - 6 of 6 results
|
TL42W000050
APEM Inc
|
$12.6226 | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | SHORT LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 9.6 mm | 8.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
TL42W000125
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | SHORT LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 9.6 mm | 8.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
TL42W000108
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | SHORT LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 9.6 mm | 8.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
TL42W000025
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | SHORT LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 9.6 mm | 8.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
TL42W000008
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | SHORT LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 9.6 mm | 8.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
TL42W000150
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | SHORT LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 9.6 mm | 8.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |