Filter Your Search
1 - 1 of 1 results
|
TL494IDRG4
Texas Instruments
|
$0.2296 | Yes | Yes | Obsolete | 15 V | 5 V | 40 V | 7 V | 4.75 V | 5.25 V | 250 mA | 15 V | 7 V | 40 V | 15 mA | YES | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |