Filter Your Search
1 - 1 of 1 results
|
TLE2072AMJGB
Texas Instruments
|
$20.7722 | Yes | No | Active | 3.5 mV | 40 V/us | 60 nA | 3.9 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 18 V/us | 19 V | MILITARY | 10000 | 7900 | NO | R-GDIP-T8 | Not Qualified | e0 | 98 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments |