Filter Your Search
1 - 1 of 1 results
|
TLP280-4(J,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 4 | TOSHIBA CORP | MINIFLAT-16 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba |