Filter Your Search
1 - 2 of 2 results
|
TLP521-1XGRG
Isocom LTD
|
Check for Price | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED, VDE APPROVED | 55 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -30 °C | 1 | TUBE | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||
|
TLP521-1XGRG
Isocom Components
|
Check for Price | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED, VDE APPROVED | 55 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 |