Filter Your Search
1 - 10 of 93 results
|
TLP621-2
Isocom Components
|
$0.1791 | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | DIP-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||||||||
|
TLP621-2X
Isocom Components
|
$0.2713 | Yes | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 2 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | 2016-12-15 | |||||
|
TLP621-2BLSM-SW
Isocom Components
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 300 % | 150 mW | 18 µs | 100 °C | -30 °C | 2 | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||
|
TLP621-2(GB-LF1,T,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 20 mA | 5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 2 | TOSHIBA CORP | PLASTIC, 11-10C4, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||
|
TLP621-2(GR)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 mA | 5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | TRANSISTOR OUTPUT OPTOCOUPLER | 2 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||
|
TLP621-2D4(GB)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 2 | TIN LEAD | TOSHIBA AMERICA ELECTRONIC COMPONENTS INC | unknown | Transistor Outputs | |||||||||||||||||||
|
TLP621-2GB-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | ||||||||||||||||||||||||||||
|
TLP621-2BLSMTR-SW
Isocom Components
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | 300 % | 150 mW | 18 µs | 100 °C | -30 °C | 2 | TR | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
TLP621-2(GB-TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
TLP621-2GRG
Isocom Components
|
Check for Price | Yes | Active | 50 mA | 5.3 kV | 30 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | DIP-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom |