Filter Your Search
1 - 1 of 1 results
|
TLP621-2XBLG
Isocom Components
|
Check for Price | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 2 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | 2016-12-15 | Transistor Outputs |