Filter Your Search
1 - 2 of 2 results
|
TLV9064QDRQ1
Texas Instruments
|
$0.3939 | Yes | Yes | Active | 1.8 mV | 6.5 V/us | 3.2 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 10000 | 158489.3 | NO | R-PDSO-G14 | e4 | 103 dB | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | compliant | EAR99 | 8542.33.00.01 | 2019-06-06 | Texas Instruments | ||
|
PTLV9064QDRQ1
Texas Instruments
|
Check for Price | Obsolete | 1.6 mV | 6.5 V/us | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 6 V | AUTOMOTIVE | 10000 | R-PDSO-G14 | 103 dB | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.33.00.01 | 2019-06-06 | Texas Instruments |