Filter Your Search
1 - 1 of 1 results
|
TMPZ84C44AT-6
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 0 | Z80 | 8 | 1 | 0.09765625 MBps | 6.144 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC | NRZ | NO | 2 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.52 mm | 16.6 mm | 16.6 mm | TOSHIBA CORP | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 |