Filter Your Search
1 - 1 of 1 results
|
TMS320C5535AZHH10
Texas Instruments
|
$4.3195 | Yes | Yes | Obsolete | 16 | 163840 | 12 MHz | 4 | YES | 1.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | IT ALSO OPERATES AT 1.05 V AT 50 MHZ | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 16 | 2 | 8 | 8 | MROM | 1.43 V | 1.24 V | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 70 °C | -10 °C | 260 | 30 | 144 | PLASTIC/EPOXY | BGA | BGA144,14X14,32 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA144,14X14,32 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |