Filter Your Search
1 - 2 of 2 results
|
TMS320C6211GFN180
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 22 | 166.67 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | S-PBGA-B256 | Not Qualified | e0 | 4 | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | 27 X 27 MM, PLASTIC, BGA-256 | 256 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
TMS320C6211GFN180H
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 20 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | NO | 1.89 V | 1.71 V | S-PBGA-B256 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, | 256 | unknown | 8542.31.00.01 |