Filter Your Search
1 - 2 of 2 results
|
TMS320C6424ZWT6
Texas Instruments
|
$31.7683 | Yes | Yes | Active | 32 | 81920 | 32 | 32 | 30 MHz | 5 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 8 | 8 | MROM | 1.26 V | 1.14 V | OTHER | S-PBGA-B361 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | 16X 16 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-361 | 361 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
TMS320C6424ZWT600
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 61440 | YES | CMOS | FIXED POINT | COMMERCIAL | S-PBGA-B361 | Not Qualified | 70 °C | 361 | PLASTIC/EPOXY | FBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | TEXAS INSTRUMENTS INC | FBGA, BGA361,19X19,32 | unknown | 8542.31.00.01 |