Filter Your Search
1 - 1 of 1 results
|
TMS370C050AFNA
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 4096 | 256 | 256 | TMS370 | 8 | 16 | 20 MHz | 55 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | 6 CHIP SELECT SIGNALS; MICROPROCESSOR MODE WITH/WITHOUT PROGRAM ROM | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | MROM | 45 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | not_compliant | 8542.31.00.01 |