Filter Your Search
1 - 2 of 2 results
|
TMS4C2972-24DT
Texas Instruments
|
Check for Price | No | Obsolete | 2.9491 Mbit | 12 | 240KX12 | 5 V | 19 ns | MULTI-PORT SRAM | 1 | 240000 | 245.76 k | SYNCHRONOUS | PARALLEL | 15 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G36 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP | SOP36,.47,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 3 mm | 18.4 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SOP36,.47,40 | 36 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
TMS4C2972-24DTL
Texas Instruments
|
Check for Price | Obsolete | 2.9491 Mbit | 12 | 240KX12 | 5 V | 19 ns | MULTI-PORT SRAM | 1 | 240000 | 245.76 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G36 | Not Qualified | 70 °C | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 3 mm | 18.4 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 |