Filter Your Search
1 - 3 of 3 results
|
TNPW0603249KBETA
Vishay Intertechnologies
|
Check for Price | No | No | Active | 249 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e0 | 125 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | Vishay | ||||
|
TNPW0603249KBETA0H
Vishay Intertechnologies
|
Check for Price | No | Active | 249 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e0 | 125 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||||
|
TNPW0603249KBETA
Vishay Dale
|
Check for Price | No | Transferred | 249 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | TNPW | RATED AC VOLTAGE: 75V | 70 °C | YES | 75 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay |