Filter Your Search
1 - 1 of 1 results
|
TPA3117D2RHBT
Texas Instruments
|
$1.5072 | Yes | Yes | Active | 2 | 22 kHz | 21.6 dB | HVQCCN | 15 W | 26 V | CLASS D AUDIO AMPLIFIER | CMOS | 102 dB | 1 | 50 mA | 8 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 5 X 5 MM, GREEN, PLASTIC, QFN-32 | 32 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |