Filter Your Search
1 - 2 of 2 results
|
TPS2030P
Texas Instruments
|
$1.2768 | Yes | Yes | Active | 3.3 V | 1 | 300 mA | 40 ms | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 200 mA | 100 µA | 5.5 V | 2.7 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS2030PE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | 300 mA | 40 ms | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 200 mA | 5.5 V | 2.7 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 |