Parametric results for: TPS2112APW under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tps2112apw
Select parts from the table below to compare.
Compare
Compare
TPS2112APW
Texas Instruments
$1.5450 Yes Yes Active 2.8 V 1.5 V 5.5 V 90 µA 2 YES YES CAN SWITCH A VOLTAGE AS LOW AS 1.5V AS L... more POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm TEXAS INSTRUMENTS INC SOIC TSSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TPS2112APWR
Texas Instruments
$1.8135 Yes Yes Active 2.8 V 1.5 V 5.5 V 90 µA 2 YES YES CAN SWITCH A VOLTAGE AS LOW AS 1.5V AS L... more POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm TEXAS INSTRUMENTS INC SOIC TSSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TPS2112APWG4
Texas Instruments
$1.9000 Yes Obsolete 2.8 V 1.5 V 5.5 V 90 µA 2 YES YES CAN SWITCH A VOLTAGE AS LOW AS 1.5V AS L... more POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP8,.25 8 compliant EAR99 8542.39.00.01 Texas Instruments
TPS2112APWRG4
Texas Instruments
Check for Price Yes Obsolete 2.8 V 1.5 V 5.5 V 90 µA 2 YES YES CAN SWITCH A VOLTAGE AS LOW AS 1.5V AS L... more POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP8,.25 8 compliant EAR99 8542.39.00.01 Texas Instruments