Filter Your Search
1 - 1 of 1 results
|
TPS51275CRUKR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 3.3 V | 24 V | 5 V | 4.5 V | 5.5 V | 20 A | 4 | YES | BUCK | 355 kHz | ADJUSTABLE OUTPUT MODE FROM 4.5 TO 5.5V AND 2.97 TO 3.63V | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N20 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | WQFN-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |