Filter Your Search
1 - 1 of 1 results
|
TPS62802YKAT
Texas Instruments
|
$0.8080 | Yes | Yes | Active | 3.6 V | 1.8 V | 5.5 V | 1.75 V | 1.8 V | 3.3 V | 1 A | 1 | YES | BUCK | 4 MHz | ALSO OPERATES IN PFM MODE; ADJUSTABLE OUTPUT VOLTAGE IS 1.8V TO 3.3V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B6 | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 350 µm | BOTTOM | 704 µm | 1.054 mm | 400 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |