Filter Your Search
1 - 1 of 1 results
|
TPS628438YKAR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.6 V | 3.6 V | 5.5 V | 1.8 V | 400 mV | 3.6 V | 600 mA | 1 | YES | BUCK | 1.5 MHz | PFM CONROL ALSO POSSIBLE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PBGA-B6 | e1 | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,14 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 350 µm | BOTTOM | 757 µm | 1.01 mm | 400 µm | TEXAS INSTRUMENTS INC | DSBGA-6 | unknown | Texas Instruments |