Filter Your Search
1 - 4 of 4 results
![]() |
TPS72625DCQR
Texas Instruments
|
$2.0080 | Yes | Yes | Lifetime Buy | 6 V | 2.78 V | 2.5 V | 170 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 7 V | 0.00932 % | 0.00625 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G6 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOT-223, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
![]() |
TPS72625DCQ
Texas Instruments
|
$2.4573 | Yes | Yes | Obsolete | 6 V | 2.78 V | 2.5 V | 170 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 7 V | 0.00932 % | 0.00625 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G6 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOT-223, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
![]() |
TPS72625DCQG4
Texas Instruments
|
$3.0439 | Yes | Obsolete | 6 V | 2.78 V | 2.5 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 7 V | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G6 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOP, SOT-223-5 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||
![]() |
TPS72625DCQRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 V | 2.78 V | 2.5 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 7 V | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G6 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOP, SOT-223-5 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |