Filter Your Search
1 - 1 of 1 results
|
TPSB685K010S1300
Kyocera AVX Components
|
Check for Price | Yes | Active | 6.8 µF | 10 V | 102 mA | 10 % | 1210 | 1.3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 700 nA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 13 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |