Filter Your Search
1 - 2 of 2 results
|
TQ2-9V
Panasonic Electronic Components
|
$2.4131 | Yes | Yes | Active | 140 mW | 579 Ω | 1 A | 125 V | 110 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 16 mA | 6.75 V | 900 mV | 9 V | 1A@125VAC | 1A@110VDC | 3 ms | 3 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||
|
TQ2-9V-3
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 140 mW | 579 Ω | 500 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 16 mA | 6.75 V | 900 mV | 9 V | .5A@125VAC | 1A@30VDC | 3 ms | 3 ms | BSI; CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |