Filter Your Search
1 - 2 of 2 results
|
TR1/SFT250MA
Cooper Industries
|
Check for Price | Transferred | 125 V | 125 V | 250 mA | FAST | ELECTRIC FUSE | JOULE-INTEGRAL-NOM AT 125 VDC: 0.0000051... more | 50 A | 5 s | CSA; UL | 2917 | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | J BEND | 4.32 mm | 3.05 mm | 7.47 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | ||
|
TR1/SFT250MA
Eaton Corporation
|
Check for Price | Active | 125 V | 125 V | 250 mA | FAST | ELECTRIC FUSE | JOULE-INTEGRAL-NOM AT 125 VDC: 0.0000051... more | 50 A | 5 s | CSA; UL | 2917 | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | J BEND | 4.32 mm | 3.05 mm | 7.47 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 |