Filter Your Search
1 - 10 of 14 results
|
TS15P03GX0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 240 A | 1 | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 250 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
TS15P03GHC2G
Taiwan Semiconductor
|
Check for Price | Active | 15 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 240 A | 1 | R-PSFM-T4 | e3 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | 250 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
TS15P03GHD2G
Taiwan Semiconductor
|
Check for Price | Active | 15 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 240 A | 1 | R-PSFM-T4 | e3 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | 250 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
TS15P03GX2G
Taiwan Semiconductor
|
Check for Price | Active | 15 A | 1.1 V | 10 µA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 240 A | 1 | 200 V | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 250 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||
|
TS15P03GD2
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 240 A | 1 | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 250 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, TS-6P, 4 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
TS15P03GX0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 240 A | 1 | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 250 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
TS15P03GHX0G
Taiwan Semiconductor
|
Check for Price | Active | 15 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 240 A | 1 | R-PSFM-T4 | e3 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | 250 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
TS15P03G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 240 A | 1 | Not Qualified | R-PSFM-T4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | |||||
|
TS15P03G
Silicon Standard Corp
|
Check for Price | Contact Manufacturer | SILICON STANDARD CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
TS15P03GH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 A | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 240 A | 1 | R-PSFM-T4 | e3 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | unknown |