Filter Your Search
1 - 4 of 4 results
|
TS461CDT
STMicroelectronics
|
$0.4553 | Yes | Active | 7 mV | 4 V/us | 1 µA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | NO | NO | NO | -6 V | NO | NO | 2.8 V/us | 6 V | OTHER | 12000 | 3160 | NO | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 70 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||
|
TS461CLT
STMicroelectronics
|
$0.6821 | Yes | Active | 7 mV | 4 V/us | 1 µA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | NO | NO | NO | -6 V | NO | NO | 2.8 V/us | 6 V | OTHER | 12000 | 3160 | NO | R-PDSO-G5 | Not Qualified | e4 | 85 dB | 1 | 70 °C | -20 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||
|
TS461CD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 7 mV | 4 V/us | 1 µA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | NO | NO | NO | -6 V | NO | NO | 2.8 V/us | 6 V | OTHER | 12000 | 3160 | NO | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 70 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||
|
TS461CL
STMicroelectronics
|
Check for Price | No | No | Obsolete | 7 mV | 4 V/us | 1 µA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | NO | NO | NO | -6 V | NO | NO | 2.8 V/us | 6 V | COMMERCIAL | 12000 | 3160 | NO | R-PDSO-G5 | Not Qualified | e0 | 85 dB | 70 °C | -20 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | MICRO, PLASTIC, SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.33.00.01 |