Filter Your Search
1 - 1 of 1 results
|
TS5A3157DCKRE4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 1.8 V | YES | 300 MHz | 160 Ω | 500 mΩ | 24 ns | 7.5 ns | SPDT | VIDEO APPLICATION | 5.5 V | NC | 1 | 1 | 65 dB | SEPARATE OUTPUT | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP6,.08 | 6 | compliant | 8542.39.00.01 | Texas Instruments |