Filter Your Search
1 - 1 of 1 results
|
TS63Z500KR10
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 50 Ω | 10 % | 250 mW | 2727 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 3.53 V | e3 | 155 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 14 | TR, 13 INCH | 5040 deg | Tin (Sn) | WIRE | 450 µm | 5 mm | 6.85 mm | 6.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2727 | unknown | EAR99 | 8533.40.80.50 |