Filter Your Search
1 - 2 of 2 results
|
TS78L15CTB0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 30 V | 17.5 V | 15 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.28 V | 4.8 % | O-XBCY-T3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||
|
TS78L15CTB0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 30 V | 17.5 V | 15 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.28 V | 4.8 % | O-XBCY-T3 | 3 | 125 °C | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TAIWAN SEMICONDUCTOR CO LTD | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |