Filter Your Search
1 - 7 of 7 results
|
TSAL6400
Vishay Intertechnologies
|
$0.1198 | Yes | Active | 100 mA | 1 | 940 nm | 35 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | BULK | ROUND | Matte Tin (Sn) | 5 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||||||
|
TSAL6400
Vishay Semiconductors
|
$0.2275 | Yes | Obsolete | 100 mA | 1 | 940 nm | 35 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | VISHAY TELEFUNKEN | PLASTIC, T-1 3/4 PACKAGE-2 | unknown | Vishay | ||||||||||||||
|
TSAL6400-AS12
Vishay Semiconductors
|
Check for Price | Active | 100 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 940 nm | 50 deg | INFRARED LED | 5 V | GaAlAs | 50 m | 100 °C | -55 °C | VISHAY SEMICONDUCTORS | unknown | 8541.40.20.00 | |||||||||||||||
|
TSAL6400
Temic Semiconductors
|
Check for Price | Transferred | 100 mA | 1 | 940 nm | 33 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | TEMIC SEMICONDUCTORS | PLASTIC, 2 PIN | unknown | ||||||||||||||||
|
TSAL6400
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 100 mA | 3 V | NO | THROUGH HOLE MOUNT | 950 nm | 25 deg | 800 ns | 5 V | GaAlAs | 50 m | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 | ||||||||||||
|
TSAL6400-MS12
Vishay Semiconductors
|
Check for Price | Active | 100 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 940 nm | 50 deg | INFRARED LED | 5 V | GaAlAs | 50 m | 100 °C | -55 °C | VISHAY SEMICONDUCTORS | unknown | 8541.40.20.00 | |||||||||||||||
|
TSAL6400-AS12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 940 nm | 50 deg | INFRARED LED | 5 V | GaAlAs | 50 m | 100 °C | -55 °C | VISHAY INTERTECHNOLOGY INC | unknown |