Filter Your Search
1 - 1 of 1 results
|
TSL1315RA-102JR78-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 1 Ω | 5 % | NO | 1 kHz | 780 mA | 1 MHz | 30 | RF INDUCTOR | 1 | NO | Q MEASURED AT 252 KHZ | e3 | 85 °C | -40 °C | Coil | 2 | Radial | Ammo Pack | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | 800 µm | 5 mm | 7.5 mm | 14 mm | 17 mm | TDK CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK |